
Finder 48.31.7.024.5050 Relay component Nominal voltage: 24 V DC Switching current (max.): 10 A 1 change-over 1 pc(s)
EAN:
Part number:
Item no:
Highlights & Details
Interface relay for DIN rail
Technical specifications
- Product type
Relay component
- Type
48.31.7.024.5050
- Connection
Screw terminal
- Contact type
1 change-over
- Contact material
AgNi + hard gold plating
- Nominal voltage
24 V DC
- Switching voltage (max.)
250 V AC
- Switching current (max.)
10 A
- Max. switching capacity
2500 VA
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1217690 Finder 48.31.7.024.5050 Relay component Nominal voltage: 24 V DC Switching current (max.): 10 A 1 change-over 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1217690 Finder 48.31.7.024.5050 Relay component Nominal voltage: 24 V DC Switching current (max.): 10 A 1 change-over 1 pc(s)
Description
Features
- Integrated LED
- Emc interference suppression.
- This text is machine translated.
Hints
APPROVALS: CULUS, EAC, NF, IMQ, RINA, VDE, LR, CSA.








