
Finder 48.52.7.060.0050 Relay component Nominal voltage: 60 V DC Switching current (max.): 8 A 2 change-overs 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
10
-
€ 15.96
30
5% = € 0.79
€ 15.17
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 10
Multiple: 10
Total (€ 15.96 / piece)
€ 159.60
plus VAT.
Highlights & Details
Finder 48.52.7.060.0050 Relay component Nominal voltage: 60 V DC Switching current (max.): 8 A 2 change-overs 1 pc(s)
Technical specifications
- Product type
Relay component
- Type
48.52.7.060.0050
- Connection
Screw terminal
- Factory colour
Blue
- Contact type
2 change-overs
- Contact material
AgNi
- Nominal voltage
60 V DC
- Switching voltage (max.)
250 V AC
- Switching current (max.)
8 A
- Max. switching capacity
2000 VA
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1217700 Finder 48.52.7.060.0050 Relay component Nominal voltage: 60 V DC Switching current (max.): 8 A 2 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1217700 Finder 48.52.7.060.0050 Relay component Nominal voltage: 60 V DC Switching current (max.): 8 A 2 change-overs 1 pc(s)
Description
Features
- Integrated LED
- Emc interference suppression.
- This text is machine translated.
Hints
APPROVALS: CULUS, EAC, NF, IMQ, RINA, VDE, LR, CSA.








