
Finder 48.52.9.024.0050 Crossbar switch Nominal voltage: 24 V DC Switching current (max.): 8 A 2 change-overs Piece 1 pc
Number
Highlights & Details
Finder 48.52.9.024.0050 Crossbar switch Nominal voltage: 24 V DC Switching current (max.): 8 A 2 change-overs Piece 1 pc(s)
Technical specifications
- Packaging type
Piece
- Product type
Crossbar switch
- Type
48.52.9.024.0050
- Connection
Screw terminal
- Factory colour
Blue
- Contact type
2 change-overs
- Contact material
AgNi
- Nominal voltage
24 V DC
- Switching voltage (max.)
250 V AC
- Switching current (max.)
8 A
- Max. switching capacity
2000 VA
- Features
+ LED
- Length
75.3 mm
- Width
15.8 mm
- Height
78.6 mm
- Dim
(L x W x H) 75.3 x 15.8 x 78.6 mm
- Content
1 pc(s)
- Weight
621.00
8 A
15.8
75.3 mm
78.6 mm
15 A
FALSE
Polarized
Mono stable
FALSE
Single contact
TRUE
Screw connection
24-24 V
DC
IP20
TRUE
17.5-36 V
DC
0
0
2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1842182 Finder 48.52.9.024.0050 Crossbar switch Nominal voltage: 24 V DC Switching current (max.): 8 A 2 change-overs Piece 1 pc
User & Safety Instructions
User & Safety Instructions 1842182 Finder 48.52.9.024.0050 Crossbar switch Nominal voltage: 24 V DC Switching current (max.): 8 A 2 change-overs Piece 1 pc
Description
Features
- Integrated LED
- Emc interference suppression.
- This text is machine translated.








