
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 19.32
3
5% = € 0.96
€ 18.36
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 19.32 / piece)
€ 21.84
-12 %
€ 19.32
plus VAT.
Highlights & Details
Finder 48.61.8.024.0060 Relay component Nominal voltage: 24 V AC Switching current (max.): 16 A 1 change-over 1 pc(s)
Technical specifications
- Product type
Relay component
- Type
48.61.8.024.0060
- Connection
Screw terminal
- Contact type
1 change-over
- Contact material
AgCdO
- Nominal voltage
24 V AC
- Switching voltage (max.)
250 V AC
- Switching current (max.)
16 A
- Max. switching capacity
4000 VA
- Dim
- Content
1 pc(s)
- RoHS-compliant
16 A
15.8
75.3 mm
78.6 mm
30 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
TRUE
Screw connection
24-24 V
24-24 V
AC
IP20
TRUE
19.2-26.4 V
19.2-26.4 V
AC
0
0
1
Documents & Downloads
Datasheet
Datasheet 1217716 Finder 48.61.8.024.0060 Relay component Nominal voltage: 24 V AC Switching current (max.): 16 A 1 change-over 1 pc(s)
Description
Features
- Integrated LED
- Emc interference suppression.
- This text is machine translated.
Hints
Approvals: CULus, EAC, IMQ, RINA, VDE, CSA.












