
Finder 48.72.7.024.0050 Relay component Nominal voltage: 24 V DC Switching current (max.): 8 A 2 change-overs 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 16.80
3
5% = € 0.83
€ 15.97
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 16.80 / piece)
€ 16.80
plus VAT.
14-day return policy included
Highlights & Details
Interface relay, series 48.72
Technical specifications
- Product type
Relay component
- Type
48.72.7.024.0050
- Connection
Pull spring
- Contact type
2 change-overs
- Contact material
AgNi
- Nominal voltage
24 V DC
- Switching voltage (max.)
250 V AC
- Switching current (max.)
8 A
- Max. switching capacity
2000 VA
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1217722 Finder 48.72.7.024.0050 Relay component Nominal voltage: 24 V DC Switching current (max.): 8 A 2 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1217722 Finder 48.72.7.024.0050 Relay component Nominal voltage: 24 V DC Switching current (max.): 8 A 2 change-overs 1 pc(s)
Description
Features
- Integrated LED
- Emc interference suppression.
- This text is machine translated.
Hints
APPROVALS: CULUS, NF, IMQ, RINA, VDE, CSA, GOST.







