
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 21.84
3
4% = € 0.95
€ 20.89
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 21.84 / piece)
€ 21.84
plus VAT.
14-day return policy included
Highlights & Details
Interface relay, series 48.82
Technical specifications
- Product type
Relay component
- Type
48.82.7.012.0050
- Connection
Pull spring
- Contact type
2 change-overs
- Contact material
AgNi
- Nominal voltage
12 V DC
- Switching voltage (max.)
250 V AC
- Switching current (max.)
10 A
- Max. switching capacity
2500 VA
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1217729 Finder 48.82.7.012.0050 Relay component Nominal voltage: 12 V DC Switching current (max.): 10 A 2 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1217729 Finder 48.82.7.012.0050 Relay component Nominal voltage: 12 V DC Switching current (max.): 10 A 2 change-overs 1 pc(s)
Description
Features
- Integrated LED
- Emc interference suppression.
- This text is machine translated.
Hints
Approvals: CULus, IMQ, RINA, VDE, CSA, GOST.







