
Finder 48.P5.7.012.0050 Relay component Nominal voltage: 12 V DC Switching current (max.): 8 A 2 change-overs 1 pc(s)
Number
Highlights & Details
Interface relay, series 48 with push-in terminals
Technical specifications
- Product type
Relay component
- Type
48.P5.7.012.0050
- Connection
Push-in connector
- Contact type
2 change-overs
- Contact material
AgNi
- Nominal voltage
12 V DC
- Switching voltage (max.)
250 V AC
- Switching current (max.)
8 A
- Max. switching capacity
2000 VA
- Features
+ LED
+ EMC emission suppressor
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1419693 Finder 48.P5.7.012.0050 Relay component Nominal voltage: 12 V DC Switching current (max.): 8 A 2 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1419693 Finder 48.P5.7.012.0050 Relay component Nominal voltage: 12 V DC Switching current (max.): 8 A 2 change-overs 1 pc(s)
Information
Information 1419693 Finder 48.P5.7.012.0050 Relay component Nominal voltage: 12 V DC Switching current (max.): 8 A 2 change-overs 1 pc(s)
Description
This text is machine translated.









