
Finder 48.P5.7.024.5050 Relay component Nominal voltage: 250 V AC Switching current (max.): 15 A 2 change-overs 1 pc(s)
Number
Highlights & Details
Finder 48.P5.7.024.5050 Relay component Nominal voltage: 250 V AC Switching current (max.): 15 A 2 change-overs 1 pc(s)
Technical specifications
- Product type
Relay component
- Type
48.P5.7.024.5050
- Connection
Push-in connector
- Contact type
2 change-overs
- Contact material
AgNi
- Nominal voltage
250 V AC
- Switching voltage (max.)
250 V AC
- Switching current (max.)
15 A
- Max. switching capacity
2000 VA
- Features
+ LED
+ EMC emission suppressor
- Length
95.5 mm
- Width
15.8 mm
- Height
71.7 mm
- Dim
(L x W x H) 95.5 x 15.8 x 71.7 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1842183 Finder 48.P5.7.024.5050 Relay component Nominal voltage: 250 V AC Switching current (max.): 15 A 2 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1842183 Finder 48.P5.7.024.5050 Relay component Nominal voltage: 250 V AC Switching current (max.): 15 A 2 change-overs 1 pc(s)
Information
Information 1842183 Finder 48.P5.7.024.5050 Relay component Nominal voltage: 250 V AC Switching current (max.): 15 A 2 change-overs 1 pc(s)
Description
This text is machine translated.









