
Highlights & Details
Coupler relay component series 49
Technical specifications
- Product type
Relay component
- Type
49.31.9.024.0050
- Connection
Screw terminal
- Contact type
1 change-over
- Contact material
AgNi
- Nominal voltage
24 V DC
- Switching voltage (max.)
250 V AC
- Durability
(AC/DC) 10 x 106/20 x 106 Switching cycles:
- Creepage distance (coil/clips)
8 mm
- Features
+ EMC emission suppressor
+ LED
- Length
81.9 mm
- Width
15.5 mm
- Height
75 mm
- Dim
(L x W x H) 81.9 x 15.5 x 75 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2196622 Finder 49.31.9.024.0050 Relay component Nominal voltage: 24 V DC 1 change-over 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2196622 Finder 49.31.9.024.0050 Relay component Nominal voltage: 24 V DC 1 change-over 1 pc(s)










