
Highlights & Details
Finder 49.52.8.024.0060 Relay Interface Module N/A 24 V AC IP20
Technical specifications
- Product type
Relay component
- Type
49.52.8.024.0060
- Connection
Screw terminal
- Min. pick-up voltage
19.2 V AC
- Max. pick-up voltage
26.4 V AC
- Contact type
2 change-overs
- Contact material
AgNi
- Nominal voltage
24 V AC
- Switching voltage (max.)
250 V AC
- Switching current (max.)
8 A
- Max. switching capacity
2000 VA
- Durability
(AC/DC) 10 x 106/20 x 106 Switching cycles:
- Creepage distance (coil/clips)
8 mm
- Resistance (coil)
320 Ω
- Features
+ varistor
+ LED
IP20
- Max. temperature
+70 °C
- Min. temperature
-40 °C
- Length
81.9 mm
- Width
15.5 mm
- Height
75 mm
- Dim
(L x W x H) 81.9 x 15.5 x 75 mm
- Content
1 pc(s)
- RoHS-compliant
- Type
AC-coil
- Nominal voltage (details)
24 V AC
- Nominal current (details)
8 A
- Switching capacity
(AC1) 8 A/250 V AC
Documents & Downloads
Datasheet
Datasheet 502777 Finder 49.52.8.024.0060 Relay Interface Module N/A 24 V AC IP20
User & Safety Instructions
User & Safety Instructions 502777 Finder 49.52.8.024.0060 Relay Interface Module N/A 24 V AC IP20
Information
Information 502777 Finder 49.52.8.024.0060 Relay Interface Module N/A 24 V AC IP20
Conformity certificate
Conformity certificate 502777 Finder 49.52.8.024.0060 Relay Interface Module N/A 24 V AC IP20
Description
Features
- With LED
- With varistor
- This text is machine translated.
Scope of delivery
- With LED and varistor.











