
Finder 4C.01.8.230.0060 Relay component Nominal voltage: 230 V AC Switching current (max.): 16 A 1 change-over Tray 1 pc
Highlights & Details
RELAY MODULE 4C.01.8.230.0060
Technical specifications
- Packaging type
Tray
- Product type
Relay component
- Type
4C.01.8.230.0060
- Connection
Screw terminal
- Factory colour
Multicolour
- Min. pick-up voltage
184 V AC
- Max. pick-up voltage
253 V AC
- Contact type
1 change-over
- Contact material
AgNi
- Nominal voltage
230 V AC
- Switching voltage (max.)
440 V AC
- Switching current (max.)
16 A
- Max. switching capacity
4000 VA
- Resistance (coil)
28000 Ω
- Features
+ varistor
+ LED
- Length
82.9 mm
- Width
15.8 mm
- Height
64.6 mm
- Dim
(L x W x H) 82.9 x 15.8 x 64.6 mm
- Content
1 pc(s)
16 A
15.8
66 mm
82.85 mm
25 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
TRUE
Screw connection
230-230 V
230-230 V
AC
IP20
TRUE
184-253 V
184-253 V
AC
0
0
1
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3209651 Finder 4C.01.8.230.0060 Relay component Nominal voltage: 230 V AC Switching current (max.): 16 A 1 change-over Tray 1 pc
Description
This text is machine translated.
Features
- LED (green)
- Varistor
- Mechanical switch position indicator
- Test button that can be blocked.
- This text is machine translated.








