Image similar
1/3
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.





Tray
Relay component
4C.01.9.012.0050
Screw terminal
8.8 V DC
13.2 V DC
1 change-over
AgNi
12 V DC
440 V AC
16 A
4000 VA
300 Ω
+ flyback diode
+ LED
82.9 mm
15.8 mm
64.6 mm
(L x W x H) 82.9 x 15.8 x 64.6 mm
1 pc(s)
User & Safety Instructions 3209647 Finder 4C.01.9.012.0050 Relay component Nominal voltage: 12 V DC Switching current (max.): 16 A 1 change-over Tray 1 pc(