Image similar
1/3
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.





Tray
Relay component
4C.01.9.024.0050
Screw terminal
17.5 V DC
26.4 V DC
1 change-over
AgNi
24 V DC
440 V AC
16 A
4000 VA
1200 Ω
+ flyback diode
+ LED
82.9 mm
15.8 mm
64.6 mm
(L x W x H) 82.9 x 15.8 x 64.6 mm
1 pc(s)
User & Safety Instructions 3209648 Finder 4C.01.9.024.0050 Relay component Nominal voltage: 24 V DC Switching current (max.): 16 A 1 change-over Tray 1 pc(