
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 15.96
3
5% = € 0.79
€ 15.17
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 15.96 / piece)
€ 15.96
plus VAT.
14-day return policy included
Technical specifications
- With removable terminals: No.
- Drive, polarity: Reversed
- Switching characteristics of drive: Mono-stable
- With positively driven contacts: No.
- Type of switch contact: Single contact
- Complete unit with socket: Yes
- Packaging type
Piece
- Product type
Crossbar switch
- Type
4C.01.9.048.0050
- Connection
Screw terminal
- Max. pick-up voltage
48 V DC
- Contact type
1 change-over
- Contact material
AgNi
- Nominal voltage
48 V DC
- Switching voltage (max.)
250 V AC
- Switching current (max.)
16 A
- Features
+ LED
IP20
- Depth
68.1 mm
- Width
15.8 mm
- Height
82.9 mm
- Dim
(W x H x D) 15.8 x 82.9 x 68.1 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
16 A
15.8
66 mm
82.85 mm
25 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
TRUE
Screw connection
48-48 V
DC
IP20
TRUE
35-52.8 V
DC
0
0
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3323152 Finder 4C.01.9.048.0050 Crossbar switch 48 V DC 16 A 1 change-over Piece 1 pc(s)
Description
Coupling relays for DIN rail with screw terminals, 1 changer 16 A / 250 V AC coil voltage 48 V DC, contact material AgNi, with integrated LED and EMC interference suppression
This text is machine translated.
This text is machine translated.










