Image similar
1/3
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.





Tray
Relay component
4C.02.8.024.0060
Screw terminal
19.2 V AC
26.4 V AC
2 change-overs
AgNi
24 V AC
440 V AC
8 A
2000 VA
320 Ω
+ varistor
+ LED
82.9 mm
15.8 mm
64.6 mm
(L x W x H) 82.9 x 15.8 x 64.6 mm
1 pc(s)
User & Safety Instructions 3209643 Finder 4C.02.8.024.0060 Relay component Nominal voltage: 24 V AC Switching current (max.): 8 A 2 change-overs Tray 1 pc(