
Highlights & Details
Finder 4C.02.9.012.0050 Relay component Nominal voltage: 12 V DC Switching current (max.): 8 A 2 change-overs Tray 1 pc(s)
Technical specifications
- Packaging type
Tray
- Product type
Relay component
- Type
4C.02.9.012.0050
- Connection
Screw terminal
- Min. pick-up voltage
8.8 V DC
- Max. pick-up voltage
13.2 V DC
- Contact type
2 change-overs
- Contact material
AgNi
- Nominal voltage
12 V DC
- Switching voltage (max.)
440 V AC
- Switching current (max.)
8 A
- Max. switching capacity
2000 VA
- Resistance (coil)
300 Ω
- Features
+ flyback diode
+ LED
- Length
82.9 mm
- Width
15.8 mm
- Height
64.6 mm
- Dim
(L x W x H) 82.9 x 15.8 x 64.6 mm
- Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3209641 Finder 4C.02.9.012.0050 Relay component Nominal voltage: 12 V DC Switching current (max.): 8 A 2 change-overs Tray 1 pc(
Description
Interface relay for DIN-rail 35 mm (EN 60715).
This text is machine translated.
This text is machine translated.
Features
- LED (green)
- Free-run diode
- Mechanical switch position indicator
- Test button that can be blocked.
- This text is machine translated.
Hints
Approvals: CULus, EAC, IMQ, VDE, CSA.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










