
Number
Highlights & Details
Finder 4C.01.8.024.0060 16A Relay Interface Module N/A 24 V AC
Technical specifications
- Product type
Relay component
- Type
4C.01.8.024.0060
- Connection
Screw terminal
- Min. pick-up voltage
19.2 V AC
- Max. pick-up voltage
26.4 V AC
- Contact type
1 change-over
- Contact material
AgNi
- Nominal voltage
24 V AC
- Switching voltage (max.)
440 V AC
- Switching current (max.)
16 A
- Max. switching capacity
4000 VA
- Resistance (coil)
320 Ω
- Features
+ varistor
+ LED
- Length
82.9 mm
- Width
15.8 mm
- Height
64.6 mm
- Dim
(L x W x H) 82.9 x 15.8 x 64.6 mm
- Content
1 pc(s)
- Nominal voltage (details)
24 V AC
- Nominal current (details)
16 A
- Switching capacity
(AC1) 16 A/250 V AC
- Type
4C.01/08/24.0060
- Nominal voltage range
19.2 - 26.4 V AC
- Connection
Screw terminals
16 A
15.8
66 mm
82.85 mm
25 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
TRUE
Screw connection
24-24 V
24-24 V
AC
IP20
TRUE
19.2-26.4 V
19.2-26.4 V
AC
0
0
1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 503218 Finder 4C.01.8.024.0060 16A Relay Interface Module N/A 24 V AC
User & Safety Instructions
User & Safety Instructions 503218 Finder 4C.01.8.024.0060 16A Relay Interface Module N/A 24 V AC
Description
This text is machine translated.
Features
- LED green
- Varistor
- mechanical switch position indicator
- Lockable test button








