
Number
Highlights & Details
Finder 4C.01.9.024.0050 16A Relay Interface Module N/A 24 V DC
Technical specifications
- Product type
Relay component
- Type
4C.01.9.024.0050
- Connection
Screw terminal
- Factory colour
Multicolour
- Min. pick-up voltage
17.5 V DC
- Max. pick-up voltage
26.4 V DC
- Contact type
1 change-over
- Contact material
AgNi
- Nominal voltage
24 V DC
- Switching voltage (max.)
440 V AC
- Switching current (max.)
16 A
- Max. switching capacity
4000 VA
- Resistance (coil)
1200 Ω
- Features
+ flyback diode
+ LED
- Length
82.9 mm
- Width
15.8 mm
- Height
64.6 mm
- Dim
(L x W x H) 82.9 x 15.8 x 64.6 mm
- Content
1 pc(s)
- Nominal voltage (details)
24 V DC
- Nominal current (details)
16 A
- Switching capacity
(AC1) 16 A/250 V AC
- Type
4C.01.9.024.0050
- Connection
Screw terminal base
16 A
15.8
66 mm
82.85 mm
25 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
TRUE
Screw connection
24-24 V
DC
IP20
TRUE
17.5-26.4 V
DC
0
0
1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 503210 Finder 4C.01.9.024.0050 16A Relay Interface Module N/A 24 V DC
User & Safety Instructions
User & Safety Instructions 503210 Finder 4C.01.9.024.0050 16A Relay Interface Module N/A 24 V DC
Description
This text is machine translated.
Features
- LED (green)
- Free-wheel diode
- Mechanical switch position indicator
- Lockable test button.








