
Number
Highlights & Details
Finder 4C.02.9.012.0050 8A Relay Interface Module N/A 12 V DC
Technical specifications
- Product type
Relay component
- Type
4C.02.9.012.0050
- Connection
Screw terminal
- Min. pick-up voltage
8.8 V DC
- Max. pick-up voltage
13.2 V DC
- Contact type
2 change-overs
- Contact material
AgNi
- Nominal voltage
12 V DC
- Switching voltage (max.)
440 V AC
- Switching current (max.)
8 A
- Max. switching capacity
2000 VA
- Resistance (coil)
300 Ω
- Features
+ flyback diode
+ LED
- Length
82.9 mm
- Width
15.8 mm
- Height
64.6 mm
- Dim
(L x W x H) 82.9 x 15.8 x 64.6 mm
- Content
1 pc(s)
- Nominal voltage (details)
12 V DC
- Nominal current (details)
8 A
- Switching capacity
(AC1) 8 A/250 V AC
- Type
4C.02.9.012.0050
- Nominal voltage range
8.8 - 13.2 V DC
- Connection
Screw clamp socket
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 503195 Finder 4C.02.9.012.0050 8A Relay Interface Module N/A 12 V DC
User & Safety Instructions
User & Safety Instructions 503195 Finder 4C.02.9.012.0050 8A Relay Interface Module N/A 12 V DC
Description
This text is machine translated.
Features
- LED (green)
- Free-run code
- Mechanical switching position display
- Test button that can be blocked.








