
Highlights & Details
Finder 4C.52.9.024.0050 8A Relay Interface Module N/A 24 V DC
Technical specifications
- Product type
Relay component
- Type
4C.52.9.024.0050
- Connection
Pull spring
- Min. pick-up voltage
17.5 V DC
- Max. pick-up voltage
26.4 V DC
- Contact type
2 change-overs
- Contact material
AgNi
- Nominal voltage
24 V DC
- Switching voltage (max.)
440 V AC
- Switching current (max.)
8 A
- Max. switching capacity
2000 VA
- Resistance (coil)
1200 Ω
- Features
+ flyback diode
+ LED
- Length
95.6 mm
- Width
15.8 mm
- Height
61.7 mm
- Dim
(L x W x H) 95.6 x 15.8 x 61.7 mm
- Content
1 pc(s)
- Nominal voltage (details)
24 V DC
- Nominal current (details)
8 A
- Switching capacity
(AC1) 8 A/250 V AC
- Type
4C.52.9.024.0050
- Connection
Draw spring terminal base
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 503206 Finder 4C.52.9.024.0050 8A Relay Interface Module N/A 24 V DC
User & Safety Instructions
User & Safety Instructions 503206 Finder 4C.52.9.024.0050 8A Relay Interface Module N/A 24 V DC
Description
This text is machine translated.
Features
- LED (green)
- Free-wheel diode
- Mechanical switch position indicator
- Lockable test button.













