
Highlights & Details
Finder 50.12.9.012.5000 PCB relay 12 V DC 8 A 2 change-overs 1 pc(s) Tray
Technical specifications
- AC1 switching capacity: 2000 VA.
- AC15 switching capacity: 230 AC. 500 VA
- 1-phase motor AC3, operation 230 V / AC: 0.37 kW
- Switching current DC 1: (30/110/220 V): 8 mm (0.65 / 0.2 ")
- Switching load (5 V/5 mA): 300 mW
- Underground between coil and contacts (1.2/50 microseconds): 6 kV
- DC coil operating range: 0.75 - 1.2 Un
- Packaging type
Tray
- Product type
PCB relay
- Type
50.12.9.012.5000
- Coil nominal voltage
12 V DC
- Min. pick-up voltage
9 V DC
- Max. pick-up voltage
14.4 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
184 Ω
- Contact type
2 change-overs
- Contact material
AgNi
- Switching voltage (max.)
400 V AC
- Switching current (max.)
8 A
- Max. switching capacity
2000 VA
- Creepage distance (coil/clips)
8 mm
- Connection
Solder pins
- Electrical lifespan
100 000 Switching cycles
- Durability
10 million switching cycles
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Length
29 mm
- Width
12.4 mm
- Height
25 mm
- Dim
(L x W x H) 29 x 12.4 x 25 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
Sefety relay
- Nominal current (details)
8 A
- Switching capacity
8 A
- Switching current
8 A
- Dielectric strength
2500 V
- Ambient temperature
-40 - +70 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3209637 Finder 50.12.9.012.5000 PCB relay 12 V DC 8 A 2 change-overs 1 pc(s) Tray
Description
PCB relay with positively guided contacts according to EN 50205: 2002 Type B with 2 changeover contacts (According to EN50205: 2002 as positively driven contacts may only BE USED AS OPEN contact and 11-12 and 21-24 or 21-22 and 11-14 closed contact. Separate arrangement of neighboring contacts. Coils for DC "Protective separation between coil and contact set according to VDE 0106, EN 50178, EN 50178, EN 60204 and EN 60335th
Hints
Positive guidance is given if the contacts (in a contact record) are mechanically connected together so that is not always opening and closing, and can be closed simultaneously. Thereby, it must be ensured that contact separations of 0.5 mm are available over the entire life-span, even in the faulty state. Contact material selection: AgNi - in case of ohmic or light inductive load. AgNiAu (hard gold-plated) - in case of contact currents < 20 mA. AgSnO2 (silcer-tin oxide) - for switch-on currents till 100 A (< 5 ms) e.g. in case of lamp loads. Approvals: IMQ, TÜV, cRUus.











