
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 8.39
3
6% = € 0.47
€ 7.92
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 8.39 / piece)
€ 8.39
plus VAT.
14-day return policy included
Technical specifications
- With removable terminals: No.
- Drive, polarity: Non-polar
- Switching characteristics of drive: Mono-stable
- With positively driven contacts: No.
- Type of switch contact: Single contact
- Complete unit with socket: No.
- Product type
PCB relay
- Type
55.12.9.012.0000
- Coil nominal voltage
12 V DC
- Coil voltage rating
1 W
- Contact type
2 change-overs
- Contact material
AgNi
- Switching voltage (max.)
250 V AC
- Switching current (max.)
10 A
- Connection
Print
IP20
- Width
20.7 mm
- Height
37.2 mm
- Depth
27.7 mm
- Dim
(W x H x D) 20.7 x 37.2 x 27.7 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
10 A
20.7
37.2 mm
27.7 mm
20 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
PCB connection
12-12 V
DC
FALSE
9.6-13.2 V
DC
0
0
2
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3323429 Finder 55.12.9.012.0000 PCB relay 12 V DC 10 A 2 change-overs 1 pc(s)
Description
Miniature PCB relay 2 changer for 10 A / 250 V AC, contact material AgNi, coil data 12 V DC, 1 W, 140 Ohm, relay protection type: RT I
This text is machine translated.
This text is machine translated.










