
Highlights & Details
Miniature relay, series 55
Technical specifications
- Relay protection type: RT I
- Packaging type
Tray
- Product type
Plug-in relay
- Type
55.13.8.230.0000
- Coil nominal voltage
230 V AC
- Control mode
monostable, 1 coil
- Contact type
3 change-overs
- Contact material
AgNi
- Switching voltage (max.)
250 V AC
- Switching current (max.)
10 A
- Electrical lifespan
(AC/DC) 100 x 103/200 x 103 switching cycles
- Durability
(AC/DC) 20 x 106/50 x 106 switching cycles
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Length
27.7 mm
- Width
20.7 mm
- Height
37.2 mm
- Dim
(L x W x H) 27.7 x 20.7 x 37.2 mm
- Content
10 pc(s)
- Switching voltage
250 V AC
- Temperature range
-40 - +85 °C
Documents & Downloads
Datasheet
Datasheet 2196950 Finder 55.13.8.230.0000 Plug-in relay 230 V AC 10 A 3 change-overs 10 pc(s) Tray
Certificate
Certificate 2196950 Finder 55.13.8.230.0000 Plug-in relay 230 V AC 10 A 3 change-overs 10 pc(s) Tray
Description
Features
- Test button
- Mechanical switch position indicator











