
Highlights & Details
PLUG RELAY 55.32.8.230.0040
Technical specifications
- Relay protection type: RT I
- Packaging type
Tray
- Product type
Plug-in relay
- Type
55.32.8.230.0040
- Coil nominal voltage
230 V AC
- Min. pick-up voltage
184 V AC
- Max. pick-up voltage
253 V AC
- Control mode
monostable, 1 coil
- Resistance (coil)
17000 Ω
- Contact type
2 change-overs
- Contact material
AgNi
- Switching voltage (max.)
400 V AC
- Switching current (max.)
10 A
- Max. switching capacity
2500 VA
- Connection
Type C CEE 7/16 plug 2 mm
- Electrical lifespan
(AC/DC) 100 x 103/200 x 103 switching cycles
- Durability
(AC/DC) 20 x 106/50 x 106 switching cycles
- Features
+ test button (lockable)
+ mechanical display
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Factory colour
Multicolour
- Length
27.7 mm
- Width
20.7 mm
- Height
37.2 mm
- Dim
(L x W x H) 27.7 x 20.7 x 37.2 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Switching voltage
250 V AC
- Temperature range
-40 - +85 °C
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3209509 Finder 55.32.8.230.0040 Plug-in relay 230 V AC 10 A 2 change-overs 1 pc(s) Tray
Certificate
Certificate 3209509 Finder 55.32.8.230.0040 Plug-in relay 230 V AC 10 A 2 change-overs 1 pc(s) Tray
Description
Features
- Test button
- Mechanical switch position indicator













