Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Plug-in relay
55.32.9.024.0094
24 V DC
1 W
2 change-overs
AgNi
250 V AC
10 A
Jack connector
+ LED
IP20
20.7 mm
37.2 mm
27.7 mm
(W x H x D) 20.7 x 37.2 x 27.7 mm
1 pc(s)
Yes
yes
User & Safety Instructions 3323623 Finder 55.32.9.024.0094 Plug-in relay 24 V DC 10 A 2 change-overs 1 pc(s) Piece