
Number
Total (€ 10.08 / piece)
€ 10.08
plus VAT.
Only 3 Piece(s) available
Technical specifications
- With removable terminals: No.
- Drive, polarity: Reversed
- Switching characteristics of drive: Mono-stable
- With positively driven contacts: No.
- Type of switch contact: Single contact
- Complete unit with socket: No.
- Product type
Plug-in relay
- Type
55.32.9.024.5090
- Coil nominal voltage
24 V DC
- Coil voltage rating
1 W
- Contact type
2 change-overs
- Contact material
AgNi hard gold plated
- Switching voltage (max.)
250 V AC
- Switching current (max.)
10 A
- Connection
Jack connector
- Features
+ LED
IP20
- Width
20.7 mm
- Height
37.2 mm
- Depth
27.7 mm
- Dim
(W x H x D) 20.7 x 37.2 x 27.7 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
10 A
20.7
37.2 mm
27.7 mm
20 A
FALSE
Polarized
Mono stable
FALSE
Single contact
FALSE
Plug-in connection
24-24 V
Gold
DC
TRUE
19.2-26.4 V
DC
0
0
2
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3323624 Finder 55.32.9.024.5090 Plug-in relay 24 V DC 10 A 2 change-overs 1 pc(s)
Description
Miniature plug-in relay 2 CO contact for 10 A / 250 V AC, contact material AgNi hard gold-plated, coil data 24 V DC, 1 W, 600 Ohm, manual operation and LED and snubber diode (+on A1/13, standard polarity), relay protection type RT I.
This text is machine translated.
This text is machine translated.










