
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 19.32
3
5% = € 0.96
€ 18.36
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 19.32 / piece)
€ 19.32
plus VAT.
Only 10 Piece(s) available
Highlights & Details
Our service for you
Technical specifications
- With removable terminals: No.
- Drive, polarity: Non-polar
- Switching characteristics of drive: Mono-stable
- With positively driven contacts: No.
- Type of switch contact: Single contact
- Complete unit with socket: No.
- Packaging type
Piece
- Product type
Plug-in relay
- Type
55.33.9.220.0010
- Coil nominal voltage
220 V DC
- Coil voltage rating
1 W
- Contact type
3 change-overs
- Contact material
AgNi
- Switching voltage (max.)
250 V AC
- Switching current (max.)
10 A
- Connection
Jack connector
IP20
- Width
20.7 mm
- Height
37.2 mm
- Depth
27.7 mm
- Dim
(W x H x D) 20.7 x 37.2 x 27.7 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
10 A
20.7
37.2 mm
27.7 mm
20 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
Plug-in connection
220-220 V
DC
FALSE
176-242 V
DC
0
0
3
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3323744 Finder 55.33.9.220.0010 Plug-in relay 220 V DC 10 A 3 change-overs 1 pc(s) Piece
Description
Miniature plug-in relay 3 changer for 10 A / 250 V AC, contact material AgNi, coil data 220 V DC, 1 W, 54000 Ohm, lockable manual operation, relay protection type: RT I
This text is machine translated.
This text is machine translated.










