
Technical specifications
- Packaging type
Piece
- Product type
Plug-in relay
- Type
55.34.8.024.0050
- Coil nominal voltage
24 V AC
- Max. pick-up voltage
24 V AC
- Control mode
monostable, 1 coil
- Coil voltage rating
1.5 VA
- Contact type
4 change-overs
- Contact material
AgNi
- Switching voltage (max.)
250 V AC
- Switching current (max.)
7 A
- Connection
Jack connector
IP20
- Width
20.7 mm
- Height
37.2 mm
- Depth
27.7 mm
- Dim
(W x H x D) 20.7 x 37.2 x 27.7 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
7 A
20.7 mm
37.2 mm
27.7 mm
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
Plug-in connection
24-24 V
24-24 V
Untreated
IP20
TRUE
Other
AC
0
0
4
Thermoplastic
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3219463 Finder 55.34.8.024.0050 Plug-in relay 24 V AC 7 A 4 change-overs 1 pc(s) Piece
Description
This text is machine translated.
