Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Plug-in relay
55.34.8.230.5000
230 V AC
1.5 VA
4 change-overs
AgNi hard gold plated
250 V AC
7 A
Jack connector
IP20
20.7 mm
37.2 mm
27.7 mm
(W x H x D) 20.7 x 37.2 x 27.7 mm
1 pc(s)
Yes
7 A
20.7
37.2 mm
27.7 mm
15 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
Plug-in connection
230-230 V
230-230 V
Gold
AC
FALSE
184-253 V
184-253 V
AC
0
0
4