Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Plug-in relay
55.34.9.024.0090
24 V DC
24 V DC
monostable, 1 coil
1 W
4 change-overs
AgNi
250 V AC
7 A
Jack connector
IP20
20.7 mm
37.2 mm
27.7 mm
(W x H x D) 20.7 x 37.2 x 27.7 mm
1 pc(s)
Yes
7 A
20.7 mm
37.2 mm
27.7 mm
FALSE
Polarized
Mono stable
FALSE
Single contact
FALSE
Plug-in connection
24-24 V
Untreated
IP20
TRUE
Other
DC
0
0
4
Thermoplastic
User & Safety Instructions 3219481 Finder 55.34.9.024.0090 Plug-in relay 24 V DC 7 A 4 change-overs 1 pc(s) Piece