Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Plug-in relay
55.34.9.024.5060
24 V DC
1 W
4 change-overs
AgNi hard gold plated
250 V AC
7 A
1750 VA
Jack connector
+ LED
IP20
20.7 mm
37.2 mm
27.7 mm
(W x H x D) 20.7 x 37.2 x 27.7 mm
1 pc(s)
Yes