
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 12.60
3
6% = € 0.70
€ 11.90
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 12.60 / piece)
€ 12.60
plus VAT.
14-day return policy included
Highlights & Details
Our service for you
Technical specifications
- With removable terminals: No.
- Drive, polarity: Reversed
- Switching characteristics of drive: Mono-stable
- With positively driven contacts: No.
- Type of switch contact: Single contact
- Complete unit with socket: No.
- Product type
Plug-in relay
- Type
55.34.9.060.0090
- Coil nominal voltage
60 V DC
- Max. pick-up voltage
60 V DC
- Coil voltage rating
1 W
- Contact type
4 change-overs
- Contact material
AgNi
- Switching voltage (max.)
250 V AC
- Switching current (max.)
7 A
- Connection
Jack connector
- Features
+ LED
IP20
- Width
20.7 mm
- Height
37.2 mm
- Depth
27.7 mm
- Dim
(W x H x D) 20.7 x 37.2 x 27.7 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
7 A
20.7
37.2 mm
27.7 mm
15 A
FALSE
Polarized
Mono stable
FALSE
Single contact
FALSE
Plug-in connection
60-60 V
DC
TRUE
48-66 V
DC
0
0
4
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3323164 Finder 55.34.9.060.0090 Plug-in relay 60 V DC 7 A 4 change-overs 1 pc(s)
Description
Miniature plug-in relay 4 changer for 7 A / 250 V AC, contact material AgNi, coil data 60 V DC, 1 W, 4000 Ohm, lockable manual operation and LED and snubber diode (+on A1/13, standard polarity), relay protection type RT I.
This text is machine translated.
This text is machine translated.










