
Number
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
14-day return policy included
Highlights & Details
Our service for you
Technical specifications
- With removable terminals: No.
- Drive, polarity: Non-polar
- Switching characteristics of drive: Mono-stable
- With positively driven contacts: No.
- Type of switch contact: Single contact
- Complete unit with socket: No.
- Product type
Plug-in relay
- Type
55.34.9.090.0040
- Coil nominal voltage
90 V DC
- Coil voltage rating
1 W
- Contact type
4 change-overs
- Contact material
AgNi
- Switching voltage (max.)
250 V AC
- Switching current (max.)
7 A
- Max. switching capacity
1750 VA
- Connection
Jack connector
IP20
- Width
20.7 mm
- Height
37.2 mm
- Depth
27.7 mm
- Dim
(W x H x D) 20.7 x 37.2 x 27.7 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
7 A
20.7
37.2 mm
27.7 mm
15 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
Plug-in connection
90-90 V
DC
FALSE
72-99 V
DC
0
0
4
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3323168 Finder 55.34.9.090.0040 Plug-in relay 90 V DC 7 A 4 change-overs 1 pc(s)
Description
Miniature plug-in relay 4 changer for 7 A / 250 V AC, contact material AgNi, coil data 90 V DC, 1 W, 8400 Ohm, lockable manual operation and mechanical display, relay protection type: RT I
This text is machine translated.
This text is machine translated.






























