Image similar
1/4
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.






Tray
Plug-in relay
56.32.9.012.0040
12 V DC
9.6 V DC
13.2 V DC
monostable, 1 coil
140 Ω
2 change-overs
AgNi
400 V AC
12 A
3000 VA
Type C CEE 7/16 plug 4.8 mm
Relay protection type RT I
-40 °C
+70 °C
27.7 mm
20.7 mm
37.2 mm
(L x W x H) 27.7 x 20.7 x 37.2 mm
1 pc(s)
Yes
User & Safety Instructions 3209719 Finder 56.32.9.012.0040 Plug-in relay 12 V DC 12 A 2 change-overs 1 pc(s) Tray