
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 12.60
3
6% = € 0.70
€ 11.90
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 12.60 / piece)
€ 12.60
plus VAT.
14-day return policy included
Technical specifications
- With removable terminals: No.
- Drive, polarity: Reversed
- Switching characteristics of drive: Mono-stable
- With positively driven contacts: No.
- Type of switch contact: Single contact
- Complete unit with socket: No.
- Packaging type
Piece
- Product type
Plug-in relay
- Type
56.32.9.024.0094
- Coil nominal voltage
24 V DC
- Max. pick-up voltage
24 V DC
- Coil voltage rating
1 W
- Contact type
2 change-overs
- Contact material
AgNi
- Switching voltage (max.)
250 V AC
- Switching current (max.)
12 A
- Max. switching capacity
3000 VA
- Connection
Jack connector
- Features
+ LED
IP20
- Width
20.7 mm
- Height
37.7 mm
- Depth
27.7 mm
- Dim
(W x H x D) 20.7 x 37.7 x 27.7 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
12 A
20.7
36.8 mm
27.7 mm
20 A
FALSE
Polarized
Mono stable
FALSE
Single contact
FALSE
Plug-in connection
24-24 V
DC
TRUE
19.2-26.4 V
DC
0
0
2
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3323299 Finder 56.32.9.024.0094 Plug-in relay 24 V DC 12 A 2 change-overs 1 pc(s) Piece
Description
Power plug-in relay 2 changer for 12 A / 250 V AC, contact material AgNi, coil data 24 V DC, 1 W, 600 Ohm, lockable/momentary action and LED and mechanical display and snubber diode (+on A1/7, standard polarity), relay protection type RT I.
This text is machine translated.
This text is machine translated.










