
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 18.48
3
5% = € 0.92
€ 17.56
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 18.48 / piece)
€ 18.48
plus VAT.
14-day return policy included
Technical specifications
- With removable terminals: No.
- Drive, polarity: Non-polar
- Switching characteristics of drive: Mono-stable
- With positively driven contacts: No.
- Type of switch contact: Single contact
- Complete unit with socket: No.
- Product type
Plug-in relay
- Type
56.34.8.230.0000
- Coil nominal voltage
230 V AC
- Max. pick-up voltage
230 V AC
- Coil voltage rating
2 VA
- Contact type
4 change-overs
- Contact material
AgNi
- Switching voltage (max.)
250 V AC
- Switching current (max.)
12 A
- Max. switching capacity
3000 VA
- Connection
Jack connector
IP20
- Width
41 mm
- Height
35.2 mm
- Depth
27.8 mm
- Dim
(W x H x D) 41 x 35.2 x 27.8 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
12 A
40.8
37.6 mm
27.7 mm
20 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
Plug-in connection
230-230 V
230-230 V
AC
FALSE
184-253 V
184-253 V
AC
0
0
4
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3323434 Finder 56.34.8.230.0000 Plug-in relay 230 V AC 12 A 4 change-overs 1 pc(s)
Description
Power plug-in relay 4 changer for 12 A / 250 V AC, contact material AgNi, coil data 230 V AC, 2 VA, 7700 Ohm, relay protection type: RT I
This text is machine translated.
This text is machine translated.










