
Number
Highlights & Details
Power plug-in relay, series 56.32
Technical specifications
- Product type
Plug-in relay
- Type
56.32.9.006.0040
- Coil nominal voltage
6 V DC
- Min. pick-up voltage
4.8 V DC
- Max. pick-up voltage
6.6 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
40 Ω
- Contact type
2 change-overs
- Contact material
AgNi
- Switching voltage (max.)
400 V AC
- Switching current (max.)
12 A
- Max. switching capacity
3000 VA
- Connection
Type C CEE 7/16 plug 4.8 mm
Relay protection type RT I
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Length
27.7 mm
- Width
20.7 mm
- Height
37.2 mm
- Dim
(L x W x H) 27.7 x 20.7 x 37.2 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1217661 Finder 56.32.9.006.0040 Plug-in relay 6 V DC 12 A 2 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1217661 Finder 56.32.9.006.0040 Plug-in relay 6 V DC 12 A 2 change-overs 1 pc(s)
Description
Features
- Test button can be blocked
- Mechanical display.
- This text is machine translated.







