
Technical specifications
- Packaging type
Single
- Product type
Crossbar switch
- Type
58.32.8.024.0060
- Connection
Screw terminal
- Contact type
2 change-overs
- Contact material
AgNi
- Nominal voltage
24 V AC
- Switching voltage (max.)
250 V AC
- Switching current (max.)
10 A
- Features
+ LED
IP20
- Depth
86.9 mm
- Width
27 mm
- Height
78.4 mm
- Dim
(W x H x D) 27 x 78.4 x 86.9 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Control mode
monostable, 1 coil
10 A
27 mm
78.4 mm
86.9 mm
FALSE
Polarity free
Mono stable
FALSE
Single contact
TRUE
Screw connection
24-24 V
24-24 V
Untreated
IP20
TRUE
Other
AC
0
0
2
Thermoplastic
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3219509 Finder 58.32.8.024.0060 Crossbar switch 24 V AC 10 A 2 change-overs Single 1 pc(s)
Description
This text is machine translated.
