
Highlights & Details
Finder 58.33.9.048.0050 Relay component Nominal voltage: 48 V DC Switching current (max.): 10 A 3 change-overs Tray 1 pc(s)
Technical specifications
- Packaging type
Tray
- Product type
Relay component
- Type
58.33.9.048.0050
- Connection
Screw terminal
- Contact type
3 change-overs
- Contact material
AgNi
- Nominal voltage
48 V DC
- Switching voltage (max.)
250 V AC
- Switching current (max.)
10 A
- Max. switching capacity
2500 VA
- Features
+ LED
- Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3209970 Finder 58.33.9.048.0050 Relay component Nominal voltage: 48 V DC Switching current (max.): 10 A 3 change-overs Tray 1 pc
Description
Features
- Integrated LED
- Emc interference suppression.
- This text is machine translated.
Hints
Approvals: CULus, EAC, IMQ, RINA, VDE, LR, CSA.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









