Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Crossbar switch
58.34.8.012.0060
Screw terminal
4 change-overs
AgNi
12 V AC
250 V AC
7 A
+ LED
IP20
86.9 mm
27 mm
78.4 mm
(W x H x D) 27 x 78.4 x 86.9 mm
1 pc(s)
Yes
monostable, 1 coil
7 A
27 mm
78.4 mm
86.9 mm
FALSE
Polarity free
Mono stable
FALSE
Single contact
TRUE
Screw connection
12-12 V
12-12 V
Untreated
IP20
TRUE
Other
AC
0
0
4
Thermoplastic
User & Safety Instructions 3219522 Finder 58.34.8.012.0060 Crossbar switch 12 V AC 7 A 4 change-overs 1 pc(s)