
Highlights & Details
RELAY COMPONENT 58.34.8.230.0060
Technical specifications
- Packaging type
Tray
- Product type
Relay component
- Type
58.34.8.230.0060
- Connection
Screw terminal
- Factory colour
Blue
- Contact type
4 change-overs
- Contact material
AgNi
- Nominal voltage
230 V AC
- Switching voltage (max.)
250 V AC
- Switching current (max.)
7 A
- Max. switching capacity
1750 VA
- Features
+ EMC emission suppressor
+ LED
- Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3209977 Finder 58.34.8.230.0060 Relay component Nominal voltage: 230 V AC Switching current (max.): 7 A 4 change-overs Tray 1 pc
Description
Features
- Integrated LED
- Emc interference suppression.
- This text is machine translated.
Hints
Approvals: CULus, EAC, IMQ, RINA, VDE, LR, CSA.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








