
Finder 58.34.9.012.0050 Relay component Nominal voltage: 12 V DC Switching current (max.): 7 A 4 change-overs 1 pc(s)
Number
Highlights & Details
Finder 58.34.9.012.0050 Relay component Nominal voltage: 12 V DC Switching current (max.): 7 A 4 change-overs 1 pc(s)
Technical specifications
- Product type
Relay component
- Type
58.34.9.012.0050
- Connection
Screw terminal
- Factory colour
Blue
- Contact type
4 change-overs
- Contact material
AgNi
- Nominal voltage
12 V DC
- Switching voltage (max.)
250 V AC
- Switching current (max.)
7 A
- Max. switching capacity
1750 VA
- Content
1 pc(s)
7 A
27
83 mm
76 mm
15 A
FALSE
Polarized
Mono stable
FALSE
Single contact
TRUE
Screw connection
12-12 V
DC
IP20
TRUE
9.6-13.2 V
DC
0
0
4
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1217756 Finder 58.34.9.012.0050 Relay component Nominal voltage: 12 V DC Switching current (max.): 7 A 4 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1217756 Finder 58.34.9.012.0050 Relay component Nominal voltage: 12 V DC Switching current (max.): 7 A 4 change-overs 1 pc(s)
Description
Features
- Integrated LED
- Emc interference suppression.
- This text is machine translated.







