
Finder 58.34.9.024.0060 Relay component Nominal voltage: 24 V DC Switching current (max.): 7 A 4 change-overs 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 19.32
3
5% = € 0.96
€ 18.36
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 19.32 / piece)
€ 26.04
-26 %
€ 19.32
plus VAT.
14-day return policy included
Highlights & Details
Interface relay, series 58.34
Technical specifications
- Product type
Relay component
- Type
58.34.9.024.0060
- Connection
Screw terminal
- Factory colour
Blue
- Contact type
4 change-overs
- Contact material
AgNi
- Nominal voltage
24 V DC
- Switching voltage (max.)
250 V AC
- Switching current (max.)
7 A
- Max. switching capacity
1750 VA
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1217759 Finder 58.34.9.024.0060 Relay component Nominal voltage: 24 V DC Switching current (max.): 7 A 4 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1217759 Finder 58.34.9.024.0060 Relay component Nominal voltage: 24 V DC Switching current (max.): 7 A 4 change-overs 1 pc(s)
Description
Features
- Integrated LED
- Emc interference suppression.
- This text is machine translated.
Hints
APPROVALS: CULUS, EAC, IMQ, RINA, VDE, LR, CSA.







