
Technical specifications
- Packaging type
Single
- Product type
Crossbar switch
- Type
58.34.9.220.0050
- Connection
Screw terminal
- Max. pick-up voltage
220 V DC
- Contact type
4 change-overs
- Contact material
AgNi
- Nominal voltage
220 V DC
- Switching voltage (max.)
250 V AC
- Switching current (max.)
7 A
- Features
+ LED
IP20
- Depth
86.9 mm
- Width
27 mm
- Height
78.4 mm
- Dim
(W x H x D) 27 x 78.4 x 86.9 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Control mode
monostable, 1 coil
7 A
27 mm
78.4 mm
86.9 mm
FALSE
Polarized
Mono stable
FALSE
Single contact
TRUE
Screw connection
220-220 V
Untreated
IP20
TRUE
Other
DC
0
0
4
Thermoplastic
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3219508 Finder 58.34.9.220.0050 Crossbar switch 220 V DC 7 A 4 change-overs Single 1 pc(s)
Description
This text is machine translated.
