
Technical specifications
- Packaging type
Tray
- Product type
Relay component
- Type
58.54.8.024.0060
- Connection
Pull spring
- Factory colour
Blue
- Min. pick-up voltage
24 V AC
- Max. pick-up voltage
24 V AC
- Contact type
4 change-overs
- Contact material
AgNi
- Nominal voltage
24 V AC
- Switching voltage (max.)
250 V AC
- Switching current (max.)
7 A
- Max. switching capacity
1750 VA
- Features
+ EMC emission suppressor
- Min. temperature
-40 °C
- Length
86.9 mm
- Width
27 mm
- Height
78.4 mm
- Dim
(L x W x H) 86.9 x 27 x 78.4 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3209989 Finder 58.54.8.024.0060 Relay component Nominal voltage: 24 V AC Switching current (max.): 7 A 4 change-overs Tray 1 pc(
Description
Features
- Integrated LED
- Emc interference suppression.
- This text is machine translated.


