
Technical specifications
- Packaging type
Piece
- Product type
Crossbar switch
- Type
58.P3.8.024.0060
- Connection
Push-in connector
- Max. pick-up voltage
24 V AC
- Contact type
3 change-overs
- Nominal voltage
24 V AC
- Switching voltage (max.)
250 V AC
- Switching current (max.)
10 A
- Features
+ LED
IP20
- Depth
87 mm
- Width
31 mm
- Height
95.5 mm
- Dim
(W x H x D) 31 x 95.5 x 87 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Control mode
monostable, 1 coil
10 A
31 mm
95.5 mm
87 mm
FALSE
Polarity free
Mono stable
FALSE
Single contact
TRUE
Plug-in connection
24-24 V
24-24 V
Untreated
IP20
TRUE
Other
AC
0
0
3
Thermoplastic
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3219334 Finder 58.P3.8.024.0060 Crossbar switch 24 V AC 10 A 3 change-overs Piece 1 pc(s)
Description
This text is machine translated.
