
Highlights & Details
RELAY COMPONENT 58.P3.9.012.0050
Technical specifications
- Packaging type
Tray
- Product type
Relay component
- Type
58.P3.9.012.0050
- Connection
Push-in connector
- Contact type
3 change-overs
- Contact material
AgNi
- Nominal voltage
12 V DC
- Switching voltage (max.)
250 V AC
- Switching current (max.)
10 A
- Max. switching capacity
2500 VA
- Features
+ LED
+ EMC emission suppressor
- Content
1 pc(s)
10 A
30.8
86.3 mm
95.4 mm
20 A
FALSE
Polarized
Mono stable
FALSE
Single contact
TRUE
Plug-in connection
12-12 V
DC
IP20
TRUE
9.6-13.2 V
DC
0
0
3
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3210024 Finder 58.P3.9.012.0050 Relay component Nominal voltage: 12 V DC Switching current (max.): 10 A 3 change-overs Tray 1 pc
Description
Interface relay for DIN-rail with push-in connections.
This text is machine translated.
This text is machine translated.
Features
- Integrated LED
- Emc interference suppression.
Hints
Approvals: CULus, EAC, IMQ, RINA, VDE, LR, CSA.








