
Finder 58.P4.8.230.5060 Relay component Nominal voltage: 230 V AC Switching current (max.): 7 A 4 change-overs Piece 1 p
Number
Highlights & Details
Interface relay, series 58. P
Technical specifications
- Packaging type
Piece
- Product type
Relay component
- Type
58.P4.8.230.5060
- Connection
Push-in connector
- Max. pick-up voltage
230 V AC
- Contact type
4 change-overs
- Contact material
AgNi + hard gold plating
- Nominal voltage
230 V AC
- Switching voltage (max.)
250 V AC
- Switching current (max.)
7 A
- Max. switching capacity
1750 VA
- Features
+ LED
+ EMC emission suppressor
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1419681 Finder 58.P4.8.230.5060 Relay component Nominal voltage: 230 V AC Switching current (max.): 7 A 4 change-overs Piece 1 p
User & Safety Instructions
User & Safety Instructions 1419681 Finder 58.P4.8.230.5060 Relay component Nominal voltage: 230 V AC Switching current (max.): 7 A 4 change-overs Piece 1 p
Information
Information 1419681 Finder 58.P4.8.230.5060 Relay component Nominal voltage: 230 V AC Switching current (max.): 7 A 4 change-overs Piece 1 p
Description
This text is machine translated.
Features
- Integrated LED
- Emc interference suppression.








