
Finder 58.P4.9.024.5050 Relay component Nominal voltage: 24 V DC Switching current (max.): 7 A 4 change-overs 1 pc(s)
Number
Highlights & Details
Interface relay, series 58. P
Technical specifications
- Product type
Relay component
- Type
58.P4.9.024.5050
- Connection
Push-in connector
- Contact type
4 change-overs
- Contact material
AgNi + hard gold plating
- Nominal voltage
24 V DC
- Switching voltage (max.)
250 V AC
- Switching current (max.)
7 A
- Max. switching capacity
1750 VA
- Features
+ LED
+ EMC emission suppressor
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1419667 Finder 58.P4.9.024.5050 Relay component Nominal voltage: 24 V DC Switching current (max.): 7 A 4 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1419667 Finder 58.P4.9.024.5050 Relay component Nominal voltage: 24 V DC Switching current (max.): 7 A 4 change-overs 1 pc(s)
Information
Information 1419667 Finder 58.P4.9.024.5050 Relay component Nominal voltage: 24 V DC Switching current (max.): 7 A 4 change-overs 1 pc(s)
Description
This text is machine translated.
Features
- Integrated LED
- Emc interference suppression.








