
Finder 58.32.8.230.0060 Relay component Nominal voltage: 230 V AC Switching current (max.): 10 A 2 change-overs 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 16.80
3
5% = € 0.83
€ 15.97
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 16.80 / piece)
€ 20.16
-17 %
€ 16.80
plus VAT.
14-day return policy included
Highlights & Details
Finder 58.32.8.230.0060 Relay component Nominal voltage: 230 V AC Switching current (max.): 10 A 2 change-overs 1 pc(s)
Technical specifications
- Product type
Relay component
- Type
58.32.8.230.0060
- Connection
Screw terminal
- Contact type
2 change-overs
- Contact material
AgNi
- Nominal voltage
230 V AC
- Switching voltage (max.)
250 V AC
- Switching current (max.)
10 A
- Max. switching capacity
2500 VA
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1217733 Finder 58.32.8.230.0060 Relay component Nominal voltage: 230 V AC Switching current (max.): 10 A 2 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1217733 Finder 58.32.8.230.0060 Relay component Nominal voltage: 230 V AC Switching current (max.): 10 A 2 change-overs 1 pc(s)
Description
Features
- Integrated LED
- Emc interference suppression.
- This text is machine translated.
Hints
APPROVALS: CULUS, EAC, IMQ, RINA, VDE, LR, CSA.








